Conn Test Clip 1 POS Crimp ST Cable Mount 1 Port
Checking distributor stock and pricing after the page loads.
Concord 795-5053-10-25 technical specifications.
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.