Conn SMA F 50Ohm Screw ST Panel Mount Gold
Concord 800-2094-83 technical specifications.
| Type | SMA |
| Gender | F |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Concord 800-2094-83 to view detailed technical specifications.
No datasheet is available for this part.