Concord 801-002 technical specifications.
| Connection Size (in) | 0.93 |
| Product Length (Metric) (mm) | 2.54 |
| Type | Bushing |
| Material | Teflon |
| Cage Code | 18310 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Concord 801-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.