Solid Wire PVC 0.28 mm² red, 1/0,6MM TYPE 2 RED 100M, Concordia Cables
Concordia 1/0,6MMTYPE2RED100M technical specifications.
| Package/Case | 100 |
| Color | Red |
| Length | 100m |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Test Voltage | 900V |
| RoHS | Compliant |
No datasheet is available for this part.