Stranded wire, 0.50 mm², red Tin-plated copper PVC, 16/0,2MM TYPE3 RED 100M, Concordia Cables
Concordia 16/0,2MMTYPE3RED100M technical specifications.
| Color | Red |
| Halogen Free | Not Halogen Free |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.