Stranded wire, 0.22 mm², black Tin-plated copper PVC, 7/0,2MM TYPE 2 BLACK 100M, Concordia Cables
Concordia 7/0,2MMTYPE2BLACK100M technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.