Cable Assembly AC Power 1.83m SEV 1011 to IEC C13 3 to 3 POS M-F 18AWG
Checking distributor stock and pricing after the page loads.
| Connector Type A | SEV 1011 |
| Connector Type B | IEC C13 |
| Gender | M-F |
| Wire Size | 18AWG |
| Max Current Rating | 10A |
| Max Voltage Rating | 250V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |