This 31-contact M-type DIN 41617 backplane connector features a straight body orientation and solder termination. It operates reliably within a temperature range of -25°C to 85°C and can handle a maximum current rating of 2A and a maximum voltage rating of 250V. The connector is designed for through-hole mounting and has a terminal pitch of 5mm.
Conec 101 A 10069 X technical specifications.
| Type | DIN 41617 |
| Gender | M |
| Number of Contacts | 31 |
| Terminal Pitch | 5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Max Current Rating | 2A |
| Max Voltage Rating | 250V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Conec 101 A 10069 X to view detailed technical specifications.
No datasheet is available for this part.