Conn DIN 41617 M 31 POS 5mm Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
| Type | DIN 41617 |
| Gender | M |
| Number of Contacts | 31 |
| Terminal Pitch | 5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 4A |
| Max Voltage Rating | 250V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |