This 11-contact backplane connector features a right-angle design with a terminal pitch of 7.62mm and a termination method of solder. It has a maximum current rating of 15A and is rated for operation between -55°C and 125°C. The connector is designed for through-hole mounting and is available from Conec.
Checking distributor stock and pricing after the page loads.
Conec 121E10949X technical specifications.
| Type | DIN 41612 |
| Gender | M |
| Number of Contacts | 11 |
| Terminal Pitch | 7.62mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.