Contact PIN Crimp ST Cable Mount
Conec 131 A21029 X technical specifications.
| Contact Type | Coaxial |
| Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Conec 131 A21029 X to view detailed technical specifications.
No datasheet is available for this part.