Conn DIN 41612 M 34 POS 2.54mm Solder RA Thru-Hole
Conec 141A11959X technical specifications.
| Type | DIN 41612 |
| Gender | M |
| Number of Contacts | 34 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1A |
No datasheet is available for this part.