
9-position, 2-row female D-subminiature receptacle for panel mounting. Features copper alloy contacts with gold plating for signal transmission, a PBT dielectric, and a UL94 V-0 flammability rating. Operates within a temperature range of -40°C to 105°C, with IP67, waterproof, and dust-tight ratings. Termination is via solder, accepting wire/cable up to 20AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Conec 15-000613 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 16.47mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 39.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Termination | Solder |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 15-000613 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
