This D-Subminiature I/O connector features a copper alloy contact material with gold plating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The connector measures 39.52mm in length and 12.93mm in depth. It is not RoHS compliant and has a solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 12.93mm |
| Length | 39.52mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |