26-position, 3-row D-Subminiature plug connector with straight, male orientation. Features copper alloy contacts with gold plating for signal transmission, rated for 3A current and 60V maximum supply voltage. Black steel shell with tin plating, suitable for free-hanging mounting and solder termination. Operates within a temperature range of -55°C to 125°C, with a UL94 V-0 flammability rating and IP20 protection.
Conec 163A16659X technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 60V |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Plating | Tin |
| Ratings | IP20 |
| Series | 163A |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 60V |
| Width | 12.9mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 163A16659X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.