Conec 163A17519X technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Length | 67.31mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 78 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.41mm |
| Plating | Tin |
| RoHS Compliant | No |
| Series | 163A |
| Shell Material | Steel |
| Shell Size | D |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 163A17519X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.