
Standard D-Subminiature connector with 9 male contacts and a 0.109 inch pitch. Features gold-plated copper alloy signal contacts with a 7.5A current rating and 125V voltage rating. The black PBT dielectric housing is UL94 V-0 rated and designed for through-hole, edge, and board mounting. Operating temperature range is -55°C to 125°C.
Conec 163A17529X technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 18.32mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 31.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 125V |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | 163A |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Conec 163A17529X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.