This 9-position 2-row D-subminiature connector features gold-plated signal contacts and a solder termination. It is designed for use in high-temperature applications, with an operating range of -55°C to 125°C. The connector is available in bulk packaging and is part of the 163C series from Conec.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Contact Type | Signal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | 163C |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not Compliant |