
This 15-position 2-row D-subminiature connector features gold-plated signal contacts with a current rating of 7.5A and a voltage rating of 125V. It has a free hanging mount and is rated for operation between -55°C and 125°C. The connector is compliant with IP20 ratings and is packaged in bulk quantities of 50 units. It is also RoHS compliant.
Sign in to ask questions about the Conec 164A10079X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Conec 164A10079X technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | 164A |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Conec 164A10079X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.