37-position, 2-row D-Subminiature socket connector featuring right-angle, through-hole mounting and solder termination. Copper alloy contacts with gold plating ensure reliable signal transmission, rated for 7.5A current and 125V maximum supply voltage. Operating temperature range spans -55°C to 125°C, with an IP20 rating for protection. This RoHS compliant component is designed for single-port applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Conec 164A11549X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 18.4mm |
| Gender | Female |
| Length | 63.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 125V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | 164A |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Conec 164A11549X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.