This 26-position D-Subminiature connector features a copper alloy contact material with gold plating and a PBT dielectric material. It has a flammability rating of UL94 V-0 and is rated for operation up to 60V. The connector is designed for through hole mount and is available in a package quantity of 13. It is not RoHS compliant and has an IP20 rating.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Package Quantity | 13 |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | 164A |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Not Compliant |