
This 37-position straight polyester connector is designed for general use. It features a maximum operating temperature of 90°C and a minimum operating temperature of -33°C. The connector is made from polyester material and has a flammability rating of UL94 V-0. It is available in a 30-pack bulk packaging and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Conec 165X03339A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Depth | 70mm |
| Flammability Rating | UL94 V-0 |
| Length | 71.4mm |
| Material | Polyester |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -33°C |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 165X |
| Shell Material | Polyester |
| Shell Size | 37 |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Conec 165X03339A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.