This 15-position connector features a black nylon construction with a 25.4mm height and 39.3mm length. It is lead free and unshielded, with a round wire/cable type. The connector is packaged in bulk and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Height | 25.4mm |
| Lead Free | Lead Free |
| Length | 39.3mm |
| Material | Nylon, Polyamide |
| Number of Positions | 15 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 165X |
| Shielding | Unshielded |
| Width | 12.7mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |