Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Conec 165X10939XE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Silver |
| Depth | 39.75mm |
| Length | 72.5mm |
| Material | Plastic |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Box |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Shell Material | ABS |
| Shell Size | C |
| Shielding | Shielded |
| Wire/Cable Diameter | 10.5mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Conec 165X10939XE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
