Straight, shielded connector accessory designed for assembly, featuring a durable copper alloy construction with a tin plating. This protective cap offers a UL94 V-0 flammability rating and is lead-free, ensuring compliance with environmental standards. Measuring 31.2mm in length and 12.9mm in width, it is housed in a silver-colored metal package suitable for bulk packaging of 50 units.
Conec 165X14719X technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 31.2mm |
| Material | Copper Alloy |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 165X |
| Shell Material | Steel |
| Shell Size | E |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for Conec 165X14719X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.