
Shielded, waterproof, and dust-tight rectangular connector adapter featuring gold-plated bronze contacts. This female, straight orientation adapter supports 8 loaded positions and has a current rating of 1.2A and a voltage rating of 100V. Designed for panel, bulkhead, front side nut, and rear side nut mounting, it operates within a temperature range of -40°C to 85°C and boasts a UL94 V-0 flammability rating. The black housing and overall construction ensure durability and environmental protection.
Sign in to ask questions about the Conec 17-10000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Conec 17-10000 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.2A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 36.18mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut, Rear Side Nut |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 100 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Conec 17-10000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
