
This 5-conductor cable assembly features RJ45 connectors on both ends, with a current rating of 1.2A and a DC rated voltage of 100V. The cable is 16.4 feet long and has a 24AWG round wire gauge. It is unshielded and rated for IP67. The assembly is packaged in bulk and is RoHS compliant.
Conec 17-10008 technical specifications.
| Color | Black |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Current Rating | 1.2A |
| Gender | Male to Male |
| Length | 16.4foot |
| Mount | Free Hanging |
| Number of Conductors | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| DC Rated Voltage | 100V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Conec 17-10008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
