
Shielded, waterproof, and dust-tight rectangular connector adapter featuring a male gender and single port. This adapter boasts gold-plated bronze contacts with a 1.2A current rating and 100V voltage rating, operating between -40°C and 85°C. Designed for panel, bulkhead, front side nut, and rear side nut mounting, it utilizes through-hole termination and achieves a UL94 V-0 flammability rating.
Conec 17-10009 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut, Rear Side Nut |
| Number of Ports | 1 |
| Package Quantity | 100 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Conec 17-10009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
