Sign in to ask questions about the Conec 17-10029 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Conec 17-10029 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Current Rating | 1.2A |
| Gender | Male to Male |
| Length | 4m |
| Mount | Free Hanging |
| Number of Conductors | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| DC Rated Voltage | 100V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Conec 17-10029 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
