
This shielded cable assembly features a 5m length with a 24AWG round wire type and a current rating of 1.2A. It is designed for use with RJ45 connectors and is rated for a DC voltage of 100V. The assembly is constructed with a metal package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Color | Black |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Current Rating | 1.2A |
| Gender | Male to Male |
| Length | 5m |
| Mount | Free Hanging |
| Number of Conductors | 5 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| DC Rated Voltage | 100V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
