
Shielded, straight, single-port modular connector with gold-plated bronze contacts. Features a metal package, UL94 V-0 flammability rating, and a 1.2A current rating with 100V voltage rating. Designed for panel or bulkhead mounting, this IP67 waterproof and dust-tight component operates between -40°C and 85°C. Solder termination and user-selectable direction ensure versatile integration.
Sign in to ask questions about the Conec 17-10040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Conec 17-10040 technical specifications.
| Package/Case | Metal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.2A |
| Direction | User Selectable |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Conec 17-10040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
