
Ethernet Cables / Networking Cables ETHERNET PATCH CORD PLASTIC 5M BLK CBL
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Current Rating | 1.2A |
| Gender | Male to Male |
| Length | 16.4foot |
| Mount | Free Hanging |
| Number of Conductors | 5 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| DC Rated Voltage | 100V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
