
This cable assembly features a blue color, with a current rating of 1.2A and a DC rated voltage of 100V. It has a length of 6.56 feet and is designed for free hanging applications. The assembly consists of 5 conductors and is unshielded. It is compliant with RoHS regulations and is available in a package quantity of 1.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Current Rating | 1.2A |
| Gender | Male to Male |
| Length | 6.56foot |
| Mount | Free Hanging |
| Number of Conductors | 5 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| DC Rated Voltage | 100V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |