
This shielded wire from Conec features a black color, a current rating of 1.2A, and a DC rated voltage of 100V. It has a length of 16.4 feet and is designed for free hanging applications. The wire is round in shape and is not RoHS compliant.
Sign in to ask questions about the Conec 17-101224 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Conec 17-101224 technical specifications.
| Color | Black |
| Current Rating | 1.2A |
| Gender | Male |
| Length | 16.4foot |
| Mount | Free Hanging |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Shielding | Shielded |
| DC Rated Voltage | 100V |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 17-101224 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.