Cable Assembly Patch Cord 2m RJ-45 to RJ-45 8 to 8 POS PL-PL
Checking distributor stock and pricing after the page loads.
| Cable Type | Patch Cord |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | PL-PL |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |