8P8C modular coupler featuring gold-plated bronze contacts for reliable signal transmission. Rated for 1.2A current and 100V voltage, this female connector offers IP67, waterproof, and dust-tight protection. Designed for panel, bulkhead, or front-side nut mounting, it operates within a temperature range of -40°C to 85°C. This unshielded coupler is RoHS compliant and comes in a package quantity of 10.
Conec 17-101824 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.2A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Package Quantity | 10 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Conec 17-101824 to view detailed technical specifications.
No datasheet is available for this part.
