Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Conec 17-101924 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector Type A | Bayonet |
| Connector Type B | RJ45 |
| Length | 2m |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shielding | Shielded |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 17-101924 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.