
Conec 17-101974 technical specifications.
| Color | Black |
| Connector Type A | Bayonet |
| Connector Type B | RJ45 |
| Length | 16.4foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
No datasheet is available for this part.