The 17-110014 is a panel mount RJ-45 coupler from Conec, designed for Cat 5e applications. It features a straight body orientation and supports 8-position connectors. The coupler operates within a temperature range of -40 to 85°C and has a maximum voltage rating of 100VDC and a maximum current rating of 1.2A.
Conec 17-110014 technical specifications.
| Type | RJ-45 Coupler |
| Gender | RCP/RCP |
| Number of Contacts | 8/8 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Ports | 1/1 |
| Category Number | Cat 5e |
| Max Current Rating | 1.2A |
| Max Voltage Rating | 100VDC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Conec 17-110014 to view detailed technical specifications.
No datasheet is available for this part.