Shielded, male modular connector designed for telecom and datacom applications. Features gold-plated bronze contacts with a 1.2A current rating and 100V voltage rating. Offers robust environmental protection with IP67, waterproof, and dust-tight ratings. Mounts via panel, bulkhead, or front side nut, operating within a -40°C to 85°C temperature range and meeting UL94 V-0 flammability standards. RoHS compliant for sustainable integration.
Conec 17-110024 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Conec 17-110024 to view detailed technical specifications.
No datasheet is available for this part.