Conn RJ-45/Terminal Block Module F 8 POS ST
Conec 17-110154 technical specifications.
| Type | RJ-45/Terminal Block Module |
| Gender | F |
| Number of Contacts | 8 |
| Body Orientation | Straight |
| Max Current Rating | 1.2A |
| Max Voltage Rating | 100VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Conec 17-110154 to view detailed technical specifications.
No datasheet is available for this part.