
Shielded, straight, male RJ45 connector with IP67 rating for waterproof and dust-tight applications. Features gold-plated bronze contacts and a terminal block termination for easy wiring. Operates within a temperature range of -40°C to 85°C with a 1.2A current rating and 100V voltage rating. Designed for panel or bulkhead mounting with a UL94 V-0 flammability rating.
Conec 17-110594 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.2A |
| Direction | User Selectable |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Shielding | Shielded |
| Termination | Terminal Block |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Conec 17-110594 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
