Conn RJ-45 Coupler RCP/RCP 8/8 POS ST Panel Mount 1/1 Port Cat 5e
Conec 17-111264 technical specifications.
| Type | RJ-45 Coupler |
| Gender | RCP/RCP |
| Number of Contacts | 8/8 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Ports | 1/1 |
| Category Number | Cat 5e |
| Max Current Rating | 1.2A |
| Max Voltage Rating | 100VDC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Conec 17-111264 to view detailed technical specifications.
No datasheet is available for this part.