Panel mount RJ-45 connector with 8 positions and 8 terminals, featuring a straight body orientation. This single-port, Cat 6a rated connector supports a maximum current of 1A and a maximum voltage of 100VDC. Operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 8 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Category Number | Cat 6a |
| Max Current Rating | 1A |
| Max Voltage Rating | 100VDC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |