Modular Connectors / Ethernet Connectors RJ45-IP67 M28TRDINLN CUP RCP Cat6A MTLSHL
Conec 17-150144 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | PCB |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.