RJ-45 coupler, female-to-female, featuring 8/8 contacts and a straight body orientation. Designed for panel mounting with a single port, this Cat 6a rated component operates within a temperature range of -40°C to 85°C. It supports a maximum current rating of 1A and a maximum voltage rating of 100VDC, without integrated magnetics.
Checking distributor stock and pricing after the page loads.
| Type | RJ-45 Coupler |
| Gender | F/F |
| Number of Contacts | 8/8 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Ports | 1/1 |
| Category Number | Cat 6a |
| Integrated Magnetics | No |
| Max Current Rating | 1A |
| Max Voltage Rating | 100VDC |