This IP67-rated RJ-45 connector features 8 contacts and a straight body orientation. It is designed for flange mounting and has a maximum operating temperature range of -40°C to 85°C. The connector is rated for 100VDC and 1.2A. It meets Cat 6a standards and is suitable for use in harsh environments.
Conec 17-150214 technical specifications.
| Type | IP67 RJ-45 |
| Gender | RCP |
| Number of Contacts | 8 |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Category Number | Cat 6a |
| Max Current Rating | 1.2A |
| Max Voltage Rating | 100VDC |
Download the complete datasheet for Conec 17-150214 to view detailed technical specifications.
No datasheet is available for this part.