
Shielded, IP67-rated modular Ethernet connector plug kit for Cat.6A applications. Features gold-plated bronze contacts and IDC termination for flat wire/cable types. Rated for 1.2A current and 100V voltage, with an operating temperature range of -40°C to 85°C. Constructed with UL94 V-0 flammability rating and a clear plastic housing.
Checking distributor stock and pricing after the page loads.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 2.323inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Ports | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 100V |
| Wire/Cable Type | Flat |
| RoHS | Compliant |