Conec 17-200181 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Male to Male |
| Length | 2m |
| Mounting Style | PLUG |
| Package Quantity | 30 |
| Ratings | IP67 |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | Quick Connect |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 17-200181 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.