
This 2-port shielded USB cable assembly is rated for 500V AC and 1.5A current. It features a quick connect termination and is constructed with 28AWG wire. The assembly is not RoHS compliant and is available in quantities of 30. It has a black color with copper alloy contact plating.
Sign in to ask questions about the Conec 17-200191 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Conec 17-200191 technical specifications.
| Color | Black |
| Contact Plating | Copper Alloy |
| Current Rating | 1.5A |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Package Quantity | 30 |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | Quick Connect |
| Voltage Rating (AC) | 500V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 17-200191 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.